Texas Instruments TCAN1042DQ1

Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042DQ1.

Texas Instruments

Datasheet32 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TCAN1042DQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 0.569
$ 0.569
Stock
400,927
1,107,931
1,107,931
Authorized Distributors
1
6
6
Interface
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
110 mA
110 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042DQ1.

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsTCAN1042HGVDR
CAN Interface IC Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
MicrochipATA6560-GAQW
CAN Bus Transceivers; ATA6560-GAQW; MICROCHIP TECHNOLOGY; 5.5 V; 4.5 V; SOIC; 8
MicrochipATA6561-GAQW
CAN Interface Integrated Circuits; MICROCHIP; ATA6561-GAQW; 2.8 V - 5.5 V; CAN; 1.75 mm; SOIC

Descriptions

Descriptions of Texas Instruments TCAN1042DQ1 provided by its distributors.

Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125
IC TRANSCEIVER 1/1 8SOIC / Automotive Fault Protected CAN Transceiver with CAN FD
ROHS3Compliant GULL WING Transceiver DUAL Transceiver -55C~125C 5Mbps 1.75mm 110mA
CAN 2Mbps Power Down 5V Automotive 8-Pin SOIC Tube
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.