NXP Semiconductors TJA1044GTJ

TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
$ 0.614
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044GTJ.

LCSC

Datasheet27 pages13 years ago

Upverter

HQonline

NXP Semiconductors

Newark

Inventory History

3 month trend:
+63.30%

CAD Models

Download NXP Semiconductors TJA1044GTJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.569
$ 0.569
Stock
2,281,619
1,187,694
1,187,694
Authorized Distributors
6
6
6
Interface
CAN
-
-
Max Supply Voltage
5.25 V
-
-
Min Supply Voltage
4.75 V
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
-
-
Case/Package
SOP
SOP
SOP
Max Supply Current
70 mA
110 mA
110 mA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-10-30
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1057T,118
TJA1057 Series 5.25 V Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1040T/CM,118
TJA1040 Series 5 V 1 MBd High Speed CAN Transceiver Surface Mount - SOIC-8

Descriptions

Descriptions of NXP Semiconductors TJA1044GTJ provided by its distributors.

TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
R-PDSO-G8 TJA1044 Tape & Reel (TR) CANbus interface receiver 300mV 70mA 4.9mm 5Mbps
Other Interface ICs; TJA1044GTJ; NXP SEMICONDUCTORS; 8; 5.25 V; 4.75 V; SO
CAN 5Mbps Normal/Standby 5V Automotive 8-Pin SO T/R
5Mbps Transceiver SOP-8 CAN ICs ROHS
Interface Circuit, 1-Trnsvr, PDSO8
CAN TRANSCEIVER, AEC-Q100, 5MBPS, SOIC-8; IC Interface Type: -; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Tempera

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935301676118
  • TJA1044GTJ.