Texas Instruments TCAN1042GVDQ1

ROHS3Compliant GULL WING Transceiver DUAL Transceiver -55C~125C 5Mbps 1.75mm 110mA
$ 1.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042GVDQ1.

Texas Instruments

Datasheet32 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+156%

CAD Models

Download Texas Instruments TCAN1042GVDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 1.042
$ 1.042
Stock
210,617
1,429,917
1,429,917
Authorized Distributors
2
4
4
Interface
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042GVDQ1.

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsTCAN1042HGVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
MicrochipATA6560-GAQW
CAN Bus Transceivers; ATA6560-GAQW; MICROCHIP TECHNOLOGY; 5.5 V; 4.5 V; SOIC; 8
Texas InstrumentsTCAN1042HGVDRQ1
Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TCAN1042GVDQ1 provided by its distributors.

ROHS3Compliant GULL WING Transceiver DUAL Transceiver -55C~125C 5Mbps 1.75mm 110mA
Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SOIC -55 to 125
IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver CANbus 8-SOIC
CAN 2Mbps Power Down 5V Automotive 8-Pin SOIC Tube
IC TXRX CAN FAULT PROTECT 8SOIC
Ethernet Transceiver, 1-Trnsvr, PDSO8
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.