Texas Instruments TB5R2DW

ROHS3Compliant Receiver Surface Mount Obsolete interface receiver -40C~85C 50mV
$ 8.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5R2DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Arrow Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TB5R2DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.82
$ 10.12
Stock
112,363
249,250
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TM/NOPB
RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesLTC489ISW#PBF
Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm

Descriptions

Descriptions of Texas Instruments TB5R2DW provided by its distributors.

ROHS3Compliant Receiver Surface Mount Obsolete interface receiver -40C~85C 50mV
Quad PECL Line Receiver 16-SOIC -40 to 85
Quad Receiver 16-Pin SOIC Tube
LVDS/M-LVDS/ECL/CML Quad PECL Line Receiver
IC QUAD DIFF RCVR HS GW 16-SOIC
HIGH SPEED DIFFERENTIAL RECEIVER
Line Receiver IC; No. of Receivers:4; Total Delay Time:2.5ns; Supply Current:32mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.