Texas Instruments TB3R1LD

5A991.B.1 TB3R1 Tube GENERAL PURPOSE interface transceiver 3.3V 34mA 148.409754mg -40C~85C
$ 20.743

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB3R1LD.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TB3R1LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.743
$ 22.09
$ 22.09
Stock
99,678
170,382
170,382
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS3486D
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 100Mbps SOIC-16
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3094EESE
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING Receiver -40C~85C 696mW 10Mbps 111ns
Analog DevicesMAX3096ESE
LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TB3R1LD provided by its distributors.

5A991.B.1 TB3R1 Tube GENERAL PURPOSE interface transceiver 3.3V 34mA 148.409754mg -40C~85C
3.3V Quad PECL Receiver 16-SOIC -40 to 85
Quad Receiver 16-Pin SOIC Tube
HIGH SPEED DIFFERENTIAL RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.