Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS34LV86TM/NOPB

3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
$ 1.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34LV86TM/NOPB.

Farnell

Datasheet15 pages11 years ago
Datasheet8 pages19 years ago

Texas Instruments

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+435%

CAD Models

Download Texas Instruments DS34LV86TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.984
$ 1.417
Stock
407,741
373,539
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-422
RS-422, RS-485
Number of Drivers
0
0
Number of Receivers
4
4
Data Rate
-
30 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS26LV32ATM/NOPB
RECEIVER, LINE; DIP; + 1 MUA (MAX.); 9 MA (TYP.) @ 85 DEGC; 260 DEGC @ 4 SEC.
Texas InstrumentsDS26LV32ATMX/NOPB
3V ENHANCED CMOS QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM3076EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments DS34LV86TM/NOPB provided by its distributors.

3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
EAR99 DS34LV86 Tube RS422RS485 interface transceiver 3.3V 15mA 547.485991mg 35ns
Line Receiver IC; Supply Voltage Max:3.3V; Package/Case:16-NSOIC; No. of Pins:16; Current Rating:25 AA; Leaded Process Compatible:Yes; No. of Driver/Receivers:0/1; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes
IC, LINE RECEIVER, 3.3V, SMD; Device Type:Line Receiver; Interface Type:RS422, RS423; Propagation Delay:17.8ns; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Interface:RS422, RS423; Interface Type:RS-422; No. of Receivers:4; Output Current Max:25mA; Package / Case:NSOIC; Supply Current:9mA; Supply Voltage Max:3.3V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34LV86TM/NOPB .
  • DS34LV86TM/NOPB.
  • DS34LV86TMNOPB