Texas Instruments TB3R1D

5A991.B.1 TB3R1 Tube GENERAL PURPOSE interface receiver 3.3V 32mA 148.409754mg -40C~85C
$ 22.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB3R1D.

element14 APAC

Datasheet13 pages11 years ago

Texas Instruments

Farnell

Mouser

Newark

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments TB3R1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.09
$ 20.743
$ 20.743
Stock
170,361
99,692
99,692
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
-
-
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS3486D
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 100Mbps SOIC-16
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TB3R1D provided by its distributors.

5A991.B.1 TB3R1 Tube GENERAL PURPOSE interface receiver 3.3V 32mA 148.409754mg -40C~85C
3.3-V quad PECL receiver 16-SOIC -40 to 85
PECL DIFFERENTIAL RECEIVER, 3.6V, SOIC-16
LVDS/M-LVDS/ECL/CML 3.3V Quad PECL Receiver
Quad Receiver 16-Pin SOIC Tube
HIGH SPEED DIFFERENTIAL RECEIVER
QUAD DIFFERENTIAL PECL RECEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB3R1D.