Analog Devices MAX3094EESE

Quad Receiver RS-422/RS-485 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3094EESE.

Augswan

Datasheet13 pages18 years ago

DigiKey

CAD Models

Download Analog Devices MAX3094EESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.97
$ 3.97
Stock
181,578
148,696
148,696
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Texas InstrumentsDS26LV32ATM/NOPB
RECEIVER, LINE; DIP; + 1 MUA (MAX.); 9 MA (TYP.) @ 85 DEGC; 260 DEGC @ 4 SEC.
Texas InstrumentsDS26LV32ATMX/NOPB
3V ENHANCED CMOS QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
Analog DevicesMAX3096CSE+T
EAR99 MAX3096 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 2.4mA 9.9mm 123ns
Analog DevicesMAX3096CSE+
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N

Descriptions

Descriptions of Analog Devices MAX3094EESE provided by its distributors.

Quad Receiver RS-422/RS-485 16-Pin SOIC N
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
IC RCVR QUAD RS422/485 16-SOIC
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated