Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS3486D

LVTTL LVDS 18mA 4-Ch 0 3V 3.6V -0.1V(Min) 100mV(Max) 6.1ns 100Mbps SOIC-16 SMD
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS3486D.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-2.43%

CAD Models

Download Texas Instruments SN65LVDS3486D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 1.909
$ 1.909
Stock
235,675
305,001
305,001
Authorized Distributors
3
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
18 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS3486D provided by its distributors.

LVTTL LVDS 18mA 4-Ch 0 3V 3.6V -0.1V(Min) 100mV(Max) 6.1ns 100Mbps SOIC-16 SMD
LVDS DIFF LINE RECEIVER, 100MBPS, SOIC16; Type de circuit: Récepteur ligne différentielle LVDS; Jitter crête-crête max.: 1ns; Courant, alimentation max.: 18mA; Température d'utilisation min: -40°C; Température de fonctionnem
Lvds Diff Line Receiver, 100Mbps, Soic16; Device Type:Lvds Differential Line Receiver; Peak-To-Peak Jitter Max:1Ns; Supply Current Max:18Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS3486D
LVDS DIFF LINE RECEIVER, 100MBPS, SOIC16; Device Type:LVDS Differential Line Receiver; Peak-to-Peak Jitter Max:1ns; Supply Current Max:18mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Signaling Rate:100Mbps; Signal Input Type:LVDS; Output Level Type:LVTTL; ESD HBM:8kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS3486D .