Texas Instruments SNJ54S38FK

Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 20-LCCC -55 to 125
$ 32.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54S38FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SNJ54S38FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.105
$ 22.389
$ 22.389
Stock
24,487
3,220
3,220
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
NAND
NAND
NAND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
10 ns
32 ns
32 ns
Low Level Output Current
60 mA
12 mA
12 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54S38J
Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
Texas InstrumentsSNJ54S38J
Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
Texas InstrumentsSN74F38D
LOGIC GATE; NAND; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.); SOIC; 0
NXP SemiconductorsN74F38D,623
IC Gate Nand Quad 2INPUT 14SOIC
onsemi74F38PC
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
NXP SemiconductorsN74F38D,602
12.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 64mA NAND Gate F 250¦ÌA SO-14 1.45mm

Descriptions

Descriptions of Texas Instruments SNJ54S38FK provided by its distributors.

Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 20-LCCC -55 to 125
NAND Gate 4-Element 2-IN Bipolar 20-Pin CLLCC Tube
9ns(Typ) @ 5V 4.5V 5.5V 60mA NAND S 250¦ÌA LLCC 2.03mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.