onsemi 74F38PC

NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F38PC.

IHS

Datasheet4 pages0 years ago

Farnell

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 21.25
$ 0.394
$ 0.394
Stock
529,249
276,025
276,025
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
Buffer, NAND
Buffer, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
12.5 ns
12.5 ns
Low Level Output Current
64 mA
0 A
0 A
High Level Output Current
-250 µA
-64 mA
-64 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
26 mA
22 mA
22 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

NXP SemiconductorsN74F38N,602
Now Nexperia N74F38N - Nand Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDIP14
onsemi74ACT00PC
9ns@ 5V,50pF 2 4 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74ALS00
onsemi74F00PC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
NXP Semiconductors74HCT132N
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74LV132N,112
9ns@ 5V,50pF 1 2 4 4 1V 5.5V 12mA NAND Gate 12mA DIP-14 Through hole mounting 3.2mm(height)

Descriptions

Descriptions of onsemi 74F38PC provided by its distributors.

NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
12.5ns@ 5V,50pF Open collector 2 4 4.5V 5.5V 64mA NAND Gate F 250μA PDIP-14 Through hole mounting 3.56mm(height)
74F FAST TTL, 74F38, DIP14, 5.5V; Logic Type:NAND; Output Current:64mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74F38; IC Temperature Range:Commercial; Logic Function Number:7438; Logic IC Base Number:7438; Logic IC Family:F; Logic IC Function:Quadruple 2-Input NAND Buffer (Oc); No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F38 PC
  • 74F38-PC