Texas Instruments SN74F38D

Logic Gate; Nand; 5 V (nom.); 2 V (min.); 0.8 V (max.); 64 ma (max.); SOIC; 0
$ 0.478
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F38D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments SN74F38D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.374
$ 0.374
Stock
332,711
110,471,112
110,471,112
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
5 ns
5 ns
Low Level Output Current
64 mA
1 mA
1 mA
High Level Output Current
-250 µA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
22 mA
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F38D.

Related Parts

Texas InstrumentsSN74F38DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
Quad 2-Input NAND Gate with Schmitt Trigger Input
Diodes Inc.74AHCT00S14-13
NAND e3 74AHCT Tape & Reel (TR) logic gate circuit 10ns @ 5V 50pF 1.48mm 8mA 8mA 5.5V
11ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOP-14 SMD mount 10.2mm*5.3mm*1.8mm
11ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74F38D provided by its distributors.

LOGIC GATE; NAND; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.); SOIC; 0
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Buffer NAND 74F38 EAR99 74F logic gate circuit 12.5ns @ 5V 50pF 1.75mm - 64mA 2V
NAND Gate, 12.5ns@5V,50pF, Open Collector, 4.5V-5.5V, 64mA/-64mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
Logic IC Operating temperature: 0...+70 °C Series: SN74F38 Function: Quad / 2-Input / Positive / NAND / Buffer Manufacturer: Texas Instruments Package: SOIC-14 Technology: F
IC, SM, LOGIC, 74F, NAND GATE; Logic Family / Base Number: 74F38; Logic Type: NAND Buffer; Output Current: 64mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic; Available until stocks are exhausted
Quad Nand Buffer, 2I/P, Soic-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74F38; Logic Ic Family:74F; Supply Voltage Min:4.5V; Output Current:64Marohs Compliant: Yes |TEXAS INSTRUMENTS SN74F38D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F38D .
  • SN74F38D.
  • SN74F38D..