Texas Instruments SNJ54LS38FK

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs
$ 22.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS38FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54LS38FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.389
$ 32.105
$ 32.105
Stock
3,220
24,487
24,487
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
NAND
NAND
NAND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
32 ns
10 ns
10 ns
Low Level Output Current
12 mA
60 mA
60 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsJM38510/30203B2A
Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 20-LCCC -55 to 125
Texas InstrumentsM38510/30203B2A
Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 20-LCCC -55 to 125
Texas InstrumentsSNJ54LS37FK
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS38FK provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs
Nand Gate, Ls Series, 4-Func, 2-Input, Ttl, Cqcc20 Rohs Compliant: Yes |TEXAS INSTRUMENTS SNJ54LS38FK
NAND Gate 4-Element 2-IN Bipolar 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54LS-38FK