Texas Instruments SN54S38J

Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
$ 10.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S38J.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN54S38J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 1.585
$ 1.585
Stock
22,816
287,317
287,317
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
Buffer, NAND
Buffer, NAND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
60 mA
60 mA
60 mA
High Level Output Current
-250 µA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
46 mA
46 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSNJ54S38J
Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
Texas InstrumentsSNJ54ACT10J
Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125
Texas InstrumentsJM38510/33001BCA
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54S38J provided by its distributors.

Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.