Texas Instruments SNJ54LS161AW

FLAT DUAL POSITIVE EDGE Not Qualified logic counter 125C 25000000Hz 0.008A 5V
$ 11.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS161AW.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages16 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS161AW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.6
$ 11.025
Stock
86,472
76,063
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ALS163BN
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments SNJ54LS161AW provided by its distributors.

FLAT DUAL POSITIVE EDGE Not Qualified logic counter 125C 25000000Hz 0.008A 5V
Synchronous 4-Bit Counters 16-CFP -55 to 125
54LS161A SYNCHRONOUS 4-BIT COUNT / Counter IC Element Bit
Counter Single 4-Bit Sync Binary UP 16-Pin CFPAK Tube
35ns 1 4.5V 5.5V Counter LS CFP-16 2.03mm
SYNCHRONOUS 4-BIT COUNTERS 16-CF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.