Texas Instruments SNJ54ABT8245FK

Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125
$ 79.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT8245FK.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.47%

CAD Models

Download Texas Instruments SNJ54ABT8245FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.013
$ 78.581
Stock
21,504
115,051
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
28
28
Logic Function
Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
-
48 mA
High Level Output Current
-
-24 mA
Propagation Delay
14.2 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Texas InstrumentsMAX3243EIPWR
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC RS232 3V-5.5V DRVR 28-TSSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesMAX1480AEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
Analog DevicesMAX1480BEPI+
MAX1480 Series 5.5 V 250 kbps Isolated RS-485/RS-422 Data Interface - PDIP-28

Descriptions

Descriptions of Texas Instruments SNJ54ABT8245FK provided by its distributors.

Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125
Bus XCVR Single 8-CH 3-ST 28-Pin CLLCC Tube
Scan Test Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.