Texas Instruments MAX3243EIPWR

Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC RS232 3V-5.5V DRVR 28-TSSOP
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243EIPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Arrow Electronics

HQonline

Farnell

Inventory History

3 month trend:
-67.02%

CAD Models

Download Texas Instruments MAX3243EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.44
$ 1.44
Stock
597,386
1,410,451
1,410,451
Authorized Distributors
2
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
500 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTRS3243ECPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243ECPWR
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3243EIPWR provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC RS232 3V-5.5V DRVR 28-TSSOP
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 117.508773mg 150ns
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
RS-232 Line Transceiver, 3.3V, 28-Pin TSSOP, Industrial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243EIPWR .
  • MAX3243EIPWR.