Analog Devices MAX1480AEPI+

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
$ 41.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1480AEPI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1480ACPI+
MAX1480A Series 5.5 V 2.5 Mbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX1480BEPI+
MAX1480 Series 5.5 V 250 kbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX1480BCPI+
Complete RS-485/RS-422 Interface, w/Xceiver, Optocoupter & Transformer, PDIP-28

Descriptions

Descriptions of Analog Devices MAX1480AEPI+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
Complete, Isolated RS-485/RS-422 Data Interface
Maxim MAX1480AEPI+, Line Transceiver, RS-422/ RS-485, 4.5 to 5.5 V, 28-Pin PDIP
RS-485/RS-422 DATA INTERFACE, 28DIP; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Data Rate: 2.5Mbps; Operating Temperature Range: -40°C to +85°C; Supply Current: 120mA; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1480AEPI+.