Texas Instruments SN75DP119RHHT

Embedded DisplayPort (eDP) repeater 36-VQFN 0 to 85
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP119RHHT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-2.84%

CAD Models

Download Texas Instruments SN75DP119RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.19
Stock
76,760
882,150
Authorized Distributors
1
2
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTS3DV20812RHHR
2-Gbps DIFFRETIAL SWITCH 8-bit, 1:2 MULTIPLEXER/DEMULTIPEXER WITH 3-SIDE BAND SIGNALS
Texas InstrumentsCC2510F32RHHR
2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
Texas InstrumentsDRV8313RHHR
65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
AVR 32KBytes Flash, 1KBytes EEPROM, 2KBytes RAM, w - 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V
MicrochipATMEGA48-20MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega48 Series Microcontrollers, AVR
MicrochipATTINY261A-MU
ATtiny Series 2 kB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32

Descriptions

Descriptions of Texas Instruments SN75DP119RHHT provided by its distributors.

Embedded DisplayPort (eDP) repeater 36-VQFN 0 to 85
Repeater and Signal Conditioner 36-Pin VQFN EP T/R
QFN-36-EP(6x6) Video Interface ICs ROHS
IC REDRIVER DISPLAYPORT 36VQFN
Nickel/Palladium/Gold (Ni/Pd/Au) 75DP119 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) signal buffer 3.6V 0.5mm 0C~85C 31.7mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.