Texas Instruments DRV8313RHHR

65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
$ 1.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8313RHHR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-57.07%

CAD Models

Download Texas Instruments DRV8313RHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.883
$ 3.849
Stock
290,978
278,966
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
-
Max Supply Voltage
60 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL6229Q
DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
Texas InstrumentsTPA3117D2RHBR
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN EP T/R
Texas InstrumentsDRV8812RHDT
45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
Texas InstrumentsDRV8824RHDT
45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-VQFN -40 to 85
AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32

Descriptions

Descriptions of Texas Instruments DRV8313RHHR provided by its distributors.

65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
BLDC 8V~60V Parallel QFN-36-EP(6x6) Motor Driver ICs ROHS
Triple Half Bridge Motor Driver 36-Pin VQFN EP T/R
Motor Driver, 3P Bldc, 1.75A, Vqfn-36; Motor Type:Three Phase Dc Brushless; No. Of Outputs:1Outputs; Output Current:1.75A; Output Voltage:-; Driver Case Style:Vqfn; No. Of Pins:36Pins; Supply Voltage Min:8V; Supply Voltage Max:60V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8313RHHR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8313RHHR .