Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2510F32RHHR

2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85

$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F32RHHR.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet245 pages13 years ago
Technical Drawing2 pages15 years ago

Augswan

element14 APAC

Inventory History

3 month trend:
+31.93%

CAD Models

Download Texas Instruments CC2510F32RHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 4.797
Stock
642,114
225,293
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
36
36
Frequency
2.4 GHz
2.4 GHz
Data Rate
500 kbps
500 kbps
Interface
SPI, USART
SPI, USART
Current - Receiving
22.9 mA
22.9 mA
Current - Transmitting
26 mA
26 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsCC2543RHBR
2.4 GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-VQFN -40 to 85
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2510F32RHHR provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
Wireless Transceiver ICs; CC2510F32RHHR; TEXAS INSTRUMENTS; 3.6 V; 2 V; 36; 6 mm
QFN-36-EP(6x6) RF Transceiver ICs ROHS
1dBm 15.5mA~26mA General ISM > 1GHz 14.7mA~22.9mA 2FSK,GFSK,MSK 3.6V 500Kbps I²S,SPI,USART 103dBm 2V VQFN-36 SMD mount 1mm(height)
RF TRANSCEIVER, SOC, 2.4-2.4835GHZ, VQFN; Data Rate: 500Kbps; RF / IF Modulation: 2FSK, GFSK, MSK; Frequency Min: 2.4GHz; Frequency Max: 2.4835GHz; Receiving Current: 22.9mA; RF IC Case Style: VQFN; No. of Pins: 36Pins; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Transmitting Current: 26mA; Output Power (dBm): 1dBm; Sensitivity dBm: -103dBm; RF Transceiver Applications: 2.4-2.4835 GHz ISM/SRD Band Systems, Consumer Electronics, Wireless Keyboard/Mouse, Remote Controls; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2510F32RHHR .