Texas Instruments SN75DP119RHHR

Embedded DisplayPort (eDP) repeater 36-VQFN 0 to 85
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP119RHHR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN75DP119RHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.7
Stock
861,861
76,760
Authorized Distributors
2
1
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTS3DV20812RHHR
2-Gbps DIFFRETIAL SWITCH 8-bit, 1:2 MULTIPLEXER/DEMULTIPEXER WITH 3-SIDE BAND SIGNALS
Texas InstrumentsSN75DP129RHHR
2.5-Gbps DP++ to HDMI 1.3 retimer 36-VQFN 0 to 85
Texas InstrumentsTPS24751RUVR
2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET 36-VQFN -40 to 85
AVR 32KBytes Flash, 1KBytes EEPROM, 2KBytes RAM, w - 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V
AVR 32KBytes Flash, 1KBytes EEPROM, 2KBytes RAM, w - 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V T&R
NXP SemiconductorsPCA9685BS,118
LED Driver 10000uA Supply Current 28-Pin HVQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN75DP119RHHR provided by its distributors.

Embedded DisplayPort (eDP) repeater 36-VQFN 0 to 85
Display Port and Signal Conditioner 36-Pin VQFN EP T/R
IC REDRIVER DISPLAYPORT 36VQFN
Nickel/Palladium/Gold (Ni/Pd/Au) 75DP119 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) signal buffer 3.6V 0.5mm 0C~85C 31.7mA
SPECIALTY CONSUMER CIRCUIT PQCC36
SN75DP119 EMBEDDED DISPLAYPORT (

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.