Microchip ATMEGA48-20MU

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48-20MU.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.23%

CAD Models

Download Microchip ATMEGA48-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP T/R
MicrochipATMEGA88-20MU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 8KB FLASH 32VQFN
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP T/R

Descriptions

Descriptions of Microchip ATMEGA48-20MU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega48 Series Microcontrollers, AVR
ATMEGA48-20MU, 8BIT AVR MICROCONTROLLER, 20MHZ, 4 KB FLASH, 32-PIN VQFN
ATmega Series 4 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-32
MCU, 8BIT, ATMEGA, 20MHZ, MLF-32; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4820MU