Texas Instruments SN75ALS194D

EAR99 75ALS194 Tube RS422RS485 interface transceiver 6V 0.00005A 141.690917mg 10ns
$ 1.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS194D.

element14 APAC

Datasheet22 pages11 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.03%

CAD Models

Download Texas Instruments SN75ALS194D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 0.403
$ 0.403
Stock
163,062
2,381,201
2,381,201
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
20 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsAM26LS31CD
DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 20 (MAX.) MA; -20 (MAX.) MA; 4; 1375 MW
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26LS33ACD
3-STATE TRUE ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver 0C~70C 5V 10Mbps 35ns

Descriptions

Descriptions of Texas Instruments SN75ALS194D provided by its distributors.

EAR99 75ALS194 Tube RS422RS485 interface transceiver 6V 0.00005A 141.690917mg 10ns
Quadruple Differential Line Driver 16-SOIC 0 to 70
QUADRUPLE DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16
RS-422 Interface ICs Quad Differential Line Driver
Quad Transmitter RS-422 16-Pin SOIC Tube
QUAD DIFF LINE DRIVER/LINEAR, INTERFACE<AZ
RS-422 LINE RECEIVER, 5.25V, SOIC-16
IC QUAD DIFF LINE DRVR 16-SOIC
Driver 4/0 SOP-16 RS-485/RS-422 ICs ROHS
IC, LINE DRIVER QUAD DIFF, 75ALS194; Device Type:Line; No. of Drivers:4; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75; IC Generic Number:75ALS194; IC Temperature Range:Commercial; Interface:RS422; Interface Type:RS422; Line / Bus Driver / Receiver / Transceiver Type:Differential Line Driver; Logic Function Number:194; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:6V; Package / Case:SOIC; Propagation Delay:10ns; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.