Texas Instruments AM26LS31CD

Driver; 5 V; 16-LEAD SOIC; Pcb Mount; 20 (max.) ma; -20 (max.) ma; 4; 1375 Mw
$ 1.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31CD.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

TME

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.47%

CAD Models

Download Texas Instruments AM26LS31CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 0.622
$ 0.622
Stock
859,959
1,239,574
1,239,574
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM26LS33ACD
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsMC3486DR
Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC

Descriptions

Descriptions of Texas Instruments AM26LS31CD provided by its distributors.

DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 20 (MAX.) MA; -20 (MAX.) MA; 4; 1375 MW
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: - Power supply: 4.75...5.25 V Series: AM26LS31 Interfaces: RS422 Package: SOIC-16 Packaging: Tube Transfer rate: 10 Mbps
IC, DIFF LINE DRIVER, QUAD, 16SOIC; Device Type: Differential; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS31CD.
  • AM26LS31CD..
  • AM26LS31CD.. .