Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS32ACDR

Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32ACDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Farnell

element14

element14 APAC

Inventory History

3 month trend:
+14.07%

CAD Models

Download Texas Instruments AM26LS32ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.714
$ 0.714
Stock
645,449
474,424
474,424
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26LS33ACD
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsMC3486DR
Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsAM26C32CDR
RS422/RS423 RECEIVER, 0 TO 70DEG C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments AM26LS32ACDR provided by its distributors.

Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Quad Receiver RS-422/RS-423 16-Pin SOIC T/R / IC QUAD DIFF LINE RCVR 16-SOIC
Quadruple Differential Line Receivers 16-SOIC 0 to 70
IC RECEIVER 0/4 16SOIC "0/4 Receiver RS422, RS423 16-SOIC"
RS-422/RS-423 LINE RECEIVER, 5.25V, SOIC16, FULL REEL
RS422/RS423 RECEIVER, 0 TO 70DEG C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
IC OPAMP GP 5.5KHZ RRO SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS32ACDR .
  • AM26LS32ACDR.