Texas Instruments AM26LS33ACD

Quadruple Differential Line eceiver 16-SOIC 0 to 70
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33ACD.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

element14 APAC

element14

DigiKey

Inventory History

3 month trend:
-1.63%

CAD Models

Download Texas Instruments AM26LS33ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.521
$ 0.521
Stock
540,642
2,030,510
2,030,510
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsMC3486DR
Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsAM26C32CD
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LS33ACD provided by its distributors.

Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas Instruments line receiver, SOICencapsulation, 16Pin
Quad Receiver RS-422/RS-423 Automotive 16-Pin SOIC Tube
RS-485 Interface ICs Quad Diff Line
IC QUAD DIFF LINE RCVR 16-PIN SOIC SMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Ic, Diff Line Receiver Quad, 26Ls33
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 4 Power supply: 4.75...5.25 V Series: AM26LS33 Interfaces: RS422 Package: SOIC-16 Packaging: Tube Transfer rate: 10 Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS33ACD .
  • AM26LS33ACD.