Texas Instruments AM26LS31CDR

Other Interface ICs; AM26LS31CDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31CDR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-45.56%

CAD Models

Download Texas Instruments AM26LS31CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 1.224
$ 1.224
Stock
405,542
1,590,942
1,590,942
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsAM26LS33ACD
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsMC3487D
EAR99 MC3487 Tube RS422RS485 interface receiver 5V 105mA 141.690917mg 20ns
Texas InstrumentsMC3486DR
EAR99 MC3486 Cut Tape (CT) RS422RS423 interface transceiver 5V 85mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments AM26LS31CDR provided by its distributors.

Other Interface ICs; AM26LS31CDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface receiver 5V 80mA 141.690917mg 20ns
Quad Transmitter RS-422 16-Pin SOIC T/R / IC QUAD DIFF LINE DRIVER 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS31CDR .
  • AM26LS31CDR.