Texas Instruments SN74TVC3010PW

6.5-V, 1: 1 (SPST), 10-channel voltage clamp 24-TSSOP -40 to 85
$ 1.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74TVC3010PW.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74TVC3010PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.24
Stock
125,769
175,361
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Channels
11
11
Propagation Delay
4 ns
4 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5 V
5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74TVC3010PW.

Related Parts

Voltage Interface Transceiver, LV Family, 16 Input, 24 mA, 4.8 ns, 2.7 V to 3.6 V, TSSOP-24
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3384CPW
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 20Ohm 4.8ns 5V
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74CBTD3384CPWR
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments SN74TVC3010PW provided by its distributors.

6.5-V, 1:1 (SPST), 10-channel voltage clamp 24-TSSOP -40 to 85
10-BIT VOLTAGE CLAMP | IC 10BIT VOLTAGE CLAMP 24-TSSOP
TVC 11-CH Unidirectional 24-Pin TSSOP Tube
Logic - Voltage Level Translation 10-BIT VOLTAGE CLAMP
TSSOP-24 Special Logic ICs ROHS
Digital Bus Switch ICs 10-BIT VOLTAGE CLAMP
Bus Switch IC; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.