Texas Instruments SN74LVC8T245PWR

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC8T245PWR.

element14 APAC

Datasheet34 pages11 years ago

Texas Instruments

Newark

LKR

Farnell

Inventory History

3 month trend:
-79.74%

CAD Models

Download Texas Instruments SN74LVC8T245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.894
$ 1.144
$ 1.144
Stock
3,162,086
1,034,752
1,034,752
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
4.3 ns
23.8 ns
23.8 ns
Data Rate
500 Mbps
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
15 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24
Texas InstrumentsSN74LVCH8T245PWR
74LVCH8T245 Tape & Reel (TR) 74LVCH LVC/LCX/Z logic receiver 32mA 32mA 32.2ns 1.2mm 1.8V
Texas InstrumentsSN74LVCH8T245PW
8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 85
74LVCH Series 5.5 V 3-State 8-Bit Dual Supply Translating Transceiver - TSSOP-24
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
Texas InstrumentsTXB0108PWR
Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin

Descriptions

Descriptions of Texas Instruments SN74LVC8T245PWR provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Buffers/Drivers/Transceivers; SN74LVC8T245PWR; TEXAS INSTRUMENTS; 24; 1.65 V; 5.5 V; 4.3 ns
Texas Instruments voltage level converter, 24Pin TSSOPencapsulation
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
IC,SN74LVC8T245PWR,8 BIT LEVER L TRANSLATOR. TSSOP24<AZ
NON INVERTING BUS TRANSCEIVER TSSOP24, FULL REEL
Logic IC [Texas Instruments] SN74LVC8T245PWR Logic IC
8 Tssop24 Translators / Level Shifters Rohs
IC TRANSLATION TXRX 5.5V 24TSSOP
IC TRNSLTR BIDIRECTIONAL 24TSSOP
NON INVERTING BUS TRANSCEIVER TSSOP24; L; NON INVERTING BUS TRANSCEIVER TSSOP24; Logic Family / Base Number: 74LVC8T245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC8T245PWR .
  • SN74LVC8T245PWR.