What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74LVXC3245MTC

Voltage Interface Transceiver, LV Family, 16 Input, 24 mA, 4.8 ns, 2.7 V to 3.6 V, TSSOP-24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVXC3245MTC.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVXC3245MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.514
Stock
380,683
992,179
992,179
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74LVC543APW,112
40mA 1 8 1.2V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-24 950¦Ìm
NXP Semiconductors74LVC2952APW,112
40mA 1 8 1.2V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-24 950¦Ìm

Descriptions

Descriptions of onsemi 74LVXC3245MTC provided by its distributors.

Voltage Interface Transceiver, LV Family, 16 Input, 24 mA, 4.8 ns, 2.7 V to 3.6 V, TSSOP-24
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Transceiver, 74LVXC3245, 1 Element, 2.7 V to 5.5 V, 24 Pins, TSSOP
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver Single 8 Channel 3 State 24-Pin TSSOP Rail
Voltage Level 8ns@ 3V to 3.6V @ 4.5V to 5.5V , 3-STATE 1 8 2.7V,4.5V 3.6V,5.5V 3V~5.5V 2.7V~3.6V TSSOP-24 7.8mm*4.4mm*1.2mm
IC, 74LVXC, SMD, TSSOP24, 5.5V; No. of Inputs:16; Output Current:24mA; Propagation Delay:4.8ns; Logic Type:Voltage Interface Transceiver; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:743245; Logic IC Base Number:743245; Logic IC Family:LVXC; Logic IC Function:Tri-State Octal Translating Transceiver; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Current:8µA; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Translator Type:3V to 5V Bus
The LVXC3245 is a 24-pin dual-supply, 8-bit configurable voltage interface transceiver suited for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 3V supply level. The A Port is a dedicated 3V port. The VCCB pin accepts a 3V-to-5V supply level. The B Port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. The A Port should interface with a 3V host system and the B Port to the card slots. This device will allow the VCCB voltage source pin and I/O pins on the B Port to float when OE# is HIGH. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVXC3245MTC.
  • 74LVXC3245MTC..