Texas Instruments SN74CBTD3384CPWR

TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384CPWR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Verical

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTD3384CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.673
$ 0.673
Stock
346,404
1,120,821
1,120,821
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
10
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384CPWR.

Related Parts

Texas InstrumentsSN74CBT3383PWR
0.25ns single-phase 10 10 1 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3383CPWR
IC 0.15ns Single-Phase 10 10 1 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBT3384APWR
0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments SN74CBTD3384CPWR provided by its distributors.

TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC, 10-BIT BUS SWITCH; Nombre d'entrées: 10; Courant, sortie: 64mA; Temps de propagation: 150µs; Nombre de broches: 24Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 4.5V; Tension, alimentation max..:
IC, 10-BIT BUS SWITCH; No. of Inputs:10; Output Current:64mA; Propagation Delay:150µs; No. of Pins:24Pins; Logic Case Style:TSSOP; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:FET Bus Switch with Level Shifting; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Input Level:2V; Logic Function Number:743384; Logic IC Base Number:743384; Logic IC Function:10bit FET Bus Switch with Level Shifting; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.