Texas Instruments SN74LVTH245ADBR

5mA 8 8 1 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA SSOP-20 2mm
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH245ADBR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages18 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+12.16%

CAD Models

Download Texas Instruments SN74LVTH245ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.422
$ 0.422
Stock
193,205
251,123
251,123
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7.1 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH245ADBR.

Related Parts

Texas InstrumentsSN74ABT245BDBR
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT245TQCT
1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SSOP-20 , 8.75mm*4mm*1.5mm
Texas InstrumentsCY74FCT245ATQCT
1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SSOP-20 , 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74LVTH245ADBR provided by its distributors.

5mA 8 8 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-20 2mm
74LVTH245 Cut Tape (CT) WITH DIRECTION CONTROL 74LVTH logic driver 32mA 64mA 7.1ns 2mm 3.3V
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
OCTAL BUFFER/DRIVER, SMD, SSOP20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Case Style:SSOP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:74; Logic IC Base Number:74245; Logic IC Family:LVTH; Logic IC Function:Octal Bus Transceiver (3-State); Operating Temperature Range:-40°C to +85°C; Supply Voltage:3.3V; Supply Voltage Range:2.7V to 3.6V; Termination Type:SMD
These octal bus transceivers are designed specifically for low-voltage (3.3-V) VCC operation, but with the capability to provide a TTL interface to a 5-V system environment. These devices are designed for asynchronous communication between data buses. They transmit data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the devices so the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. These devices are fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.