Texas Instruments CY74FCT245TQCT

Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245TQCT.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-2.52%

CAD Models

Download Texas Instruments CY74FCT245TQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.583
Stock
154,992,031
204,739
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
20
-
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
64 mA
-
High Level Output Current
-32 mA
-
Propagation Delay
7 ns
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT245TQCT.

Related Parts

Texas InstrumentsCY74FCT543ATQCT
Octal egistered Transceivers with 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsCY74FCT646ATQCT
8 64mA 4.75V~5.25V 32mA 1 QSOP-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT652TQCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT245TQCT provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
74FCT245 Cut Tape (CT) 74FCT FCT logic driver 32mA 64mA 9.5ns 1.75mm 5V
Transceiver Non-Inverting Tri-State 1-Ch 8-Bit 4.75V-5.25V 64mA 32mA SSOP-20 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
IC TXRX NON-INVERT 5.25V 20SSOP
IC TRANSCVR TRI-ST 8BIT 20QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.