Texas Instruments CY74FCT245ATQCT

Octal 3-State Bus Transceiver, 8-Bit, Bidirectional, 5V, SSOP
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245ATQCT.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

HQonline

Sierra IC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+2.19%

CAD Models

Download Texas Instruments CY74FCT245ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 1.19
$ 1.19
Stock
719,010
88,680
88,680
Authorized Distributors
5
5
5
Case/Package
SSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
6.2 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT245ATQCT.

Related Parts

Texas InstrumentsCY74FCT543ATQCT
Octal egistered Transceivers with 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsCY74FCT646ATQCT
8 64mA 4.75V~5.25V 32mA 1 QSOP-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT245BDBR
Octal 3-State Bus Transceiver, 8-Bit, BICMOS, 5V, 64mA, SSOP

Descriptions

Descriptions of Texas Instruments CY74FCT245ATQCT provided by its distributors.

Octal 3-State Bus Transceiver, 8-Bit, Bidirectional, 5V, SSOP
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
IC TRANSCVR TRI-ST 8BIT 20QSOP / Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.