Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT245BDBR

Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT245BDBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-46.08%

CAD Models

Download Texas Instruments SN74ABT245BDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 1.62
$ 1.62
Stock
359,996
150,856
150,856
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
6.2 ns
3.5 ns
3.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT245BDBR.

Related Parts

Texas InstrumentsSN74ABT2245DBR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT245ATQCT
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LV245ATDBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ABT245BDBR provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
74ABT245 Cut Tape (CT) WITH DIRECTION CONTROL 74ABT logic driver 32mA 64mA 6.2ns 2mm 5V
TRANSCEIVER, OCTAL, 3-STATE O/P, SSOP-20; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74ABT245,; Type de boîtier CI logique: SSOP; Nombre de broches: 20Broche(s); Tension, alimentation
TRANSCEIVER, OCTAL, 3-STATE O/P, SSOP-20; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74ABT245; Logic Case Style:SSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.