Texas Instruments SN74LVT245BDBR

5A 1 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA SSOP-20 , 7.2mm*5.3mm*1.95mm
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT245BDBR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago
Datasheet19 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-71.88%

CAD Models

Download Texas Instruments SN74LVT245BDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.427
$ 0.427
Stock
251,123
193,205
193,205
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.3 ns
7.1 ns
7.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT245BDBR.

Related Parts

Texas InstrumentsSN74LVTH245ADBR
5mA 8 8 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-20 2mm
Texas InstrumentsSN74LVTH2245DBR
3mA 1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVCZ245ADBR
100mA 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-20 , 7.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74LVT245BDBR provided by its distributors.

5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-20 , 7.2mm*5.3mm*1.95mm
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
74LVT245 Tape & Reel (TR) WITH DIRECTION CONTROL 74LVT logic driver 32mA 64mA 7.1ns 2mm 3.3V
TRANSCEIVER, 8BIT, 3-STATE, SSOP-20; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVT245; Type de boîtier CI logique: SSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.:
TRANSCEIVER, 8BIT, 3-STATE, SSOP-20; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVT245; Logic Case Style:SSOP; No. of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVT245BDBR .