Texas Instruments SN74LVTH16374DGGR

3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16374DGGR.

element14 APAC

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.04%

CAD Models

Download Texas Instruments SN74LVTH16374DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 1.44
Stock
566,462
143,005
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
8
8
Propagation Delay
3 ns
3 ns
Frequency
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCLVTH16374IDGGREP
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 190muA 3pF 2.7V~3.6V
3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
FAIRCHILD SEMICONDUCTOR 74LVT16374MTD Flip-Flop, D, 4.5 ns, 160 MHz, 64 mA, TSSOP, 48 Pins
Texas InstrumentsSN74LVC16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH16374DGGR provided by its distributors.

3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Cut Tape (CT) 74LVTH16374 e4 74LVTH flip flop 12.5mm 4.5ns @ 3.3V 50pF 160MHz 4.5ns
IC, SM, LOGIC, 74LVTH, FLIP-FLOP; Famille Logique/ Numéro de base: 74LVT16374; Type de Flip-Flop: D; Temps de propagation: 3ns; Fréquence: 160MHz; Courant, sortie: 64mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 48B
Ic, Sm, Logic, 74Lvth, Flip-Flop; Logic Family/Base Number:74Lvt16374; Flip-Flop Type:D; Propagation Delay:3Ns; Frequency:160Mhz; Output Current:64Ma; Logic Case Style:Tssop; No. Of Pins:48Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16374DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH16374DGGR .
  • SN74LVTH16374DGGR.