Texas Instruments SN74LVC16374DGGR

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16374DGGR.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages17 years ago
Datasheet11 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+1.20%

CAD Models

Download Texas Instruments SN74LVC16374DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.905
$ 0.905
Stock
347,052,617
173,762,873
173,762,873
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
8.5 ns
6.2 ns
6.2 ns
Frequency
-
170 MHz
170 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs and 5.0V Tolerant I/O
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48
Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX163, D, 170 MHz, TSSOP
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48

Descriptions

Descriptions of Texas Instruments SN74LVC16374DGGR provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Cut Tape (CT) 74LVC16374 e4 74LVC flip flop 12.5mm 7.5ns @ 3.3V 50pF 100MHz 7.5ns
2.7V~3.6V D-Type 100MHz 40uA 7.5ns@3.3V,50pF TSSOP-48-6.1mm Flip Flops ROHS
Positive Edge 40μA 7.5ns@3.3V,50pF Non-Inverting Tri-State Non-Inverting 2-Ch 2.7V 3.6V 24mA Standard LVC CMOS TTL 3.5pF 24mA 100MHz TSSOP-48 SMD Adhesive Mount 12.5mm × 6.1mm × 1.15mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.