Texas Instruments CLVTH16374IDGGREP

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16374IDGGREP.

Texas Instruments

Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-7.44%

CAD Models

Download Texas Instruments CLVTH16374IDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 0.689
Stock
212,046
772,169
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
8
8
Propagation Delay
3 ns
3 ns
Frequency
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA

Related Parts

Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state
Texas InstrumentsSN74ALVTH16374GR
2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
4.5V~5.5V D-Type 500uA 3.7ns@5V,50pF TSSOP-48-6.1mm Flip Flops ROHS
4.5V~5.5V D-Type 500uA 3.7ns@5V,50pF TSSOP-48-6.1mm Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments CLVTH16374IDGGREP provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Positive edge 190μA 4.5ns@ 3.3V,50pF Non-inverting Tristate,Non-inverting 2 2.7V 3.6V 64mA Standard LVT 3pF 32mA 160MHz TSSOP-48 SMD mount 1.05mm(height)
Flip-Flop Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.