Nexperia 74LVT16374ADGG,118

74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT16374ADGG,118.

IHS

Datasheet19 pages14 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.847
$ 0.917
$ 0.917
Stock
221,261
237,467
237,467
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
5 ns
5 ns
5 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 mA
4 mA
4 mA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state
2.7V~3.6V D-Type 150MHz 10uA 4.5ns@3.3V,50pF TSSOP-48-6.1mm Flip Flops ROHS
3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs and 5.0V Tolerant I/O
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48

Descriptions

Descriptions of Nexperia 74LVT16374ADGG,118 provided by its distributors.

74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Flip Flop, 74LVT16374A, D, 5.6 ns, 150 MHz, 64 mA, 48 Pins, TSSOP
Tape & Reel (TR) 74LVT16374 e4 74LVT flip flop 0.5mm 5ns @ 3.3V 50pF 150MHz 6ns
Flip Flop, D, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74LVT16374ADGG,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVT16374ADGG,118"
  • 74LVT16374ADGG 118
  • 74LVT16374ADGG,118""
  • 74LVT16374ADGG-118
  • 74LVT16374ADGG118