What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVT16374ADGG,112

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
$ 1.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT16374ADGG,112.

Nexperia

Datasheet14 pages7 years ago
Datasheet19 pages14 years ago

IHS

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.079
$ 0.847
$ 0.847
Stock
423,229
448,928
448,928
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
5 ns
5 ns
5 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 mA
4 mA
4 mA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-20
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state
2.7V~3.6V D-Type 150MHz 10uA 4.5ns@3.3V,50pF TSSOP-48-6.1mm Flip Flops ROHS
3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs and 5.0V Tolerant I/O
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube

Descriptions

Descriptions of Nexperia 74LVT16374ADGG,112 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
120¦ÌA 5ns@ 3.3V,50pF , 2 2.7V 3.6V 64mA Standard 3pF 32mA 150MHz TSSOP-48
3.3 V 16-bit edge-triggered D-type flip-flop; 3-state
Tube 74LVT16374 e4 74LVT flip flop 0.5mm 5ns @ 3.3V 50pF 150MHz 6ns
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
IC FF D-TYPE DUAL 8BIT 48TSSOP
IC 16BIT EDG-TRIG D FF 48TSSOP
IC D-TYPE POS TRG DUAL 48TSSOP
NEXPERIA 74LVT16374ADGG - BUS DR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT16374ADGG 112
  • 74LVT16374ADGG-112
  • 74LVT16374ADGG112