Texas Instruments SN74LVTH162374DGGR

3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH162374DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-5.38%

CAD Models

Download Texas Instruments SN74LVTH162374DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 1.496
$ 1.496
Stock
346,335
109,789
109,789
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
3.4 ns
5.3 ns
5.3 ns
Frequency
160 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCLVTH16374IDGGREP
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 190muA 3pF 2.7V~3.6V
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
FAIRCHILD SEMICONDUCTOR 74LVT16374MTD Flip-Flop, D, 4.5 ns, 160 MHz, 64 mA, TSSOP, 48 Pins
Texas InstrumentsSN74LVC16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state

Descriptions

Descriptions of Texas Instruments SN74LVTH162374DGGR provided by its distributors.

3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Cut Tape (CT) 74LVTH162374 e4 74LVTH flip flop 12.5mm 5.3ns @ 3.3V 50pF 160MHz 3.4ns
FLIP FLOP, D-TYPE, 160MHZ, TSSOP-48; Logic Family / Base Number:74LVT16374; Flip-Flop Type:D; Propagation Delay:3.4ns; Frequency:160MHz; Output Current:30mA; Logic Case Style:TSSOP; No. of Pins:48Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:7416374; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.