Texas Instruments SN74LVTH162373DL

5mA 3.4ns 2 2.7V 3.6V 12mA D-Type Transparent Latch LVT 2 12mA SSOP-48 15.88mm*7.49mm*2.59mm
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH162373DL.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments SN74LVTH162373DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 1.31
$ 1.31
Stock
221,952
209,975
209,975
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
6.6 ns
2.7 ns
2.7 ns
Frequency
-
10 MHz
10 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74LVTH16373DLRG4
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVTH16373DLR
5mA 1ns 2 2.3V 3.6V 8mA D-Type Transparent Latch ALVT 2 8mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
Texas InstrumentsSN74LVC16373DL
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85
2.1ns 2 2.3V 3.6V 24mA D-Type Transparent Latch LVC 2 24mA SSOP-48 15.9mm*7.5mm*2.3mm
3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs, 5.0V Tolerant I/O

Descriptions

Descriptions of Texas Instruments SN74LVTH162373DL provided by its distributors.

5mA 3.4ns 2 2.7V 3.6V 12mA D-Type Transparent Latch LVT 2 12mA SSOP-48 15.88mm*7.49mm*2.59mm
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
74LVTH162373 Tube LVT 74LVTH latch circuit 4.6ns 12mA 12mA 6.6ns 600.301152mg
D-TYPE LATCH, SMD, SSOP48, 3.3V; Logic IC Function:16bit Transparent D-Type Latch (3-State); Logic IC Family:LVTH; Logic IC Base Number:74162373; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Case Style:SSOP; Temperature, Operating Range:-40°C to +85°C; Base Number:74; Pins, No. of:48; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.