Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC16373DL

IC DTYPE LATCH 16BIT 48SSOP D-Type Transparent Latch 2 Channel 8: 8 IC Tri-State 48-SSOP
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16373DL.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC16373DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 1.03
$ 1.03
Stock
350,384
293,506
293,506
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
7 ns
6.3 ns
6.3 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
Texas InstrumentsSN74LVTH162374DLR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs, 5.0V Tolerant I/O
2.1ns Tristate 2 2.7V 3.6V 12mA D-Type Transparent Latch 2 12mA SSOP-48 SMD mount,glue mount
3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs, 5.0V Tolerant I/O
Texas InstrumentsSN74LVTH162373DL
IC D-TYPE LATCH TRNSP 3ST 48SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP

Descriptions

Descriptions of Texas Instruments SN74LVC16373DL provided by its distributors.

IC DTYPE LATCH 16BIT 48SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
74LVC16373 Tube LVC/LCX/Z 74LVC latch circuit 24mA 24mA 7ns 600.301152mg -40C~85C
1.65V~3.6V D-Typelocking Latch 2.1ns SSOP-48-300mil Latches ROHS
TEXAS INSTRUMENTS SN74LVC16373DL LOGIC, 16-BIT D TRANSP LATCH, 48SSOP
40μA 2.1ns Non-inverting Tristate 2 1.65V 3.6V 24mA D-Type Transparent Latch 74LV 2 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
LOGIC, 16-BIT D TRANSP LATCH, 48SSOP; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416373; Logic IC Base Number:7416373; Logic IC Family:LVC; Logic IC Function:16-Bit Transparent D-Type Latch with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.