Texas Instruments SN74LVTH16373DL

3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16373DL.

Newark

Datasheet20 pages12 years ago
Datasheet19 pages16 years ago
Datasheet19 pages17 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+21.80%

CAD Models

Download Texas Instruments SN74LVTH16373DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.115
$ 1.115
Stock
227,133
222,430
222,430
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
2.7 ns
5.4 ns
5.4 ns
Frequency
10 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCLVTH16373IDLREP
5mA 2.9ns 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop-SSOP-48
Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
Texas Instruments74LVTH16374DLRG4
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCLVTH16374IDLREP
Tape & Reel (TR) 74LVTH16374 e4 74LVTH flip flop 15.88mm 4.5ns @ 3.3V 50pF 160MHz 4.5ns
Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVTH16373DL provided by its distributors.

3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
74LVTH16373 Tube LVT 74LVTH latch circuit 32mA 64mA 2.7ns 600.301152mg -40C~85C
TEXAS INSTRUMENTS SN74LVTH16373DL LOGIC, D-TYPE LATCH TRI-ST, 48SSOP
2.7V~3.6V D-Typelocking Latch 3ns SSOP-48-300mil Latches ROHS
Latch Transparent 3-Straight 16-Channel D-Type 48-Pin SSOP
LOGIC, D-TYPE LATCH TRI-ST, 48SSOP; Famille Logique/ Numéro de base: 74LVT373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 2.7ns; Courant, sortie: 64mA; Type de boîtier CI logique
Logic, D-Type Latch Tri-St, 48Ssop; Logic Family/Base Number:74Lvt373; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:2.7Ns; Output Current:64Ma; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16373DL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH16373DL .