Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVTH16373DLR

IC D-TYPE LATCH TRI-ST 48-SSOP D-Type Transparent Latch 2 Channel 8: 8 IC Tri-State 48-SSOP
$ 1.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16373DLR.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages15 years ago
Datasheet19 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVTH16373DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.147
Stock
307,641
200,098
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
4.9 ns
4.9 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
5 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74LVTH16373DLR
IC D-TYPE LATCH TRI-ST 48-SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Texas Instruments74LVTH16373DLRG4
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
Texas InstrumentsSN74LVC16374ADLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs, 5.0V Tolerant I/O
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Texas Instruments SN74ALVTH16373DLR provided by its distributors.

IC D-TYPE LATCH TRI-ST 48-SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
5mA 1ns Non-inverting Tristate 2 2.3V 3.6V 8mA D-Type Transparent Latch ALVT 2 8mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:32mA; Propagation Delay:3.1ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:3V to 3.6V; Logic Case Style:SSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.