Nexperia 74LVT16373ADL,118

Nexperia 74LVT16373ADL - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, SSOP48
$ 1.451
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT16373ADL,118.

Nexperia

Datasheet14 pages7 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.451
$ 1.31
$ 1.31
Stock
369,131
237,913
237,913
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
2.7 ns
2.7 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVTH16373DLR
5mA 3ns 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas Instruments74LVTH16373DLRG4
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVTH162373DL
5mA 3.4ns 2 2.7V 3.6V 12mA D-Type Transparent Latch LVT 2 12mA SSOP-48 15.88mm*7.49mm*2.59mm
2.1ns 2 2.3V 3.6V 24mA D-Type Transparent Latch LVC 2 24mA SSOP-48 15.9mm*7.5mm*2.3mm
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C -24mA 4.5pF 3.6V
3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs, 5.0V Tolerant I/O

Descriptions

Descriptions of Nexperia 74LVT16373ADL,118 provided by its distributors.

Nexperia 74LVT16373ADL - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, SSOP48
3.3 V 16-bit transparent D-type latch; 3-state
Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
74LVT16373 Tape & Reel (TR) LVT 74LVT latch circuit 32mA 64mA 5.4ns 600.301152mg -40C~85C
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R
IC 16BIT TRANSP LATCH D 48SSOP
NOW NEXPERIA 74LVT16373ADL - BUS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT16373ADL 118
  • 74LVT16373ADL,118""
  • 74LVT16373ADL-118
  • 74LVT16373ADL118