Texas Instruments SN74LVTH126DBR

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH126DBR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages24 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments SN74LVTH126DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.58
$ 0.58
Stock
272,888
352,418
352,418
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.4 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH126DBR.

Related Parts

Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP
Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Texas InstrumentsSN74LVC125ADBR
1¦ÌA 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-14 , 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVC126ADBR
1¦ÌA 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-14 , 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74ABT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVTH126DBR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
4.5mA 4 4 4 1 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-14 , 6.2mm*5.3mm*1.95mm
SSOP-14 Buffer/Driver/Transceiver ROHS
3.3-V ABT QUADRUPLE BUS BUFFERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 14SSOP
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.