Texas Instruments SN74ABT125DBR

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT125DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+25.93%

CAD Models

Download Texas Instruments SN74ABT125DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.619
$ 0.619
Stock
17,040,119
1,002,504
1,002,504
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.9 ns
4.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT125DBR.

Related Parts

Texas InstrumentsSN74AHCT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHCT126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74LVC125ADBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ABT125DBR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
Buffer, Non-Inverting, Tri-State, 4-Ch, 4.5V-5.5V, 64mA, Single-Ended, 32mA, SSOP-14, SMD, 6.2mm × 5.3mm × 1.95mm
Non Inverting Bus Buffer Gate Ssop-14, Full Reel
IC QUAD BUS BUFF GATE 3ST SSOP-14 SMD
IC BUFF NON-INVERT 5.5V 14SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.